Bosch 2608601724 X-LOCK SCM Support Plate 125mm with Velcro Fastener

MPN
2608601724
Brand
Bosch
EAN-13
3165140959032
Order Code
01-8885
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £30.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch 2608601724 is a power tool accessory known as the X-LOCK SCM support plate with a centre pin, designed for 125mm tools. It is typically used to enhance the performance of angle grinders, ensuring secure attachment and optimal stability during operation. This accessory is part of the Bosch range, renowned for its durability and precision in various industrial and DIY applications.
Type Backing pad
Disc Diameter 125mm
Pad Diameter 122mm
Height 30mm
Length 175mm
Product colour Black
Quantity per pack 1 pc(s)
Rotational speed (max) 12250 RPM
Weight 74g

Reviews

Be the first to submit a review

Trustpilot