Bosch 2608601722 X-LOCK Supporting Disc Heat Resistant 125mm with Hook and Loop

MPN
2608601722
Brand
Bosch
EAN-13
3165140959018
Order Code
01-8884
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £18.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch X-LOCK supporting disc with hook and loop fastener, model 2608601722, is a 125 mm accessory designed for efficient attachment of sanding sheets. Ideal for various sanding and surface finishing applications, this disc ensures quick and easy changes with its X-LOCK system. The high-quality hook and loop fastener provides a secure hold, enhancing the performance and versatility of Bosch power tools.
Type Backing pad
Disc Diameter 125mm
Pad Diameter 122mm
Height 30mm
Length 175mm
Material Plastic
Product colour Black
Quantity per pack 1 pc(s)
Rotational speed (max) 12250 RPM
Weight 70g

Reviews

Be the first to submit a review

Trustpilot