Bosch 2608601721 X-LOCK Disc Velcro 115mm Heat-Resistant Break-Proof

MPN
2608601721
Brand
Bosch
EAN-13
3165140938570
Order Code
01-8883
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £19.27 £11.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Bosch 2608601721 is an X-LOCK supporting disc designed for use with power tools. It features a hook-and-loop fastener and has a diameter of 115 mm, making it suitable for various sanding and polishing tasks. Ideal for professionals, it provides quick and secure attachment, enhancing the efficiency of tool operations.
Type Backing pad
Disc Diameter 115mm
Pad Diameter 115mm
Height 29mm
Length 157mm
Material Plastic
Product colour Black
Quantity per pack 1 pc(s)
Rotational speed (max) 13300 RPM
Weight 65g

Reviews

Be the first to submit a review

Trustpilot