Bosch 2608601716 X-LOCK Hard Disc 125mm Coarse Grinding Rigid Durable

MPN
2608601716
Brand
Bosch
EAN-13
3165140938525
Order Code
01-8881
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £19.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch 2608601716 is a robust supporting disc designed for power tool applications, specifically featuring the 125 mm X-LOCK system. This component enhances grinding tasks through secure and swift accessory changes. Ideal for professional and DIY use, it is integral to optimising grinding precision and efficiency.
Type Backing pad
Disc Diameter 125mm
Pad Diameter 121mm
Height 22mm
Length 172mm
Material Plastic
Product colour Black
Quantity per pack 1 pc(s)
Rotational speed (max) 12250 RPM
Weight 0.12kg

Reviews

Be the first to submit a review

Trustpilot