Bosch 2608601715 X-LOCK Medium Hard 125mm Backing Plate for P80 Discs

MPN
2608601715
Brand
Bosch
EAN-13
3165140938518
Order Code
01-8880
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £13.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch 2608601715 X-LOCK supporting disc is a medium hard accessory designed for power tools. It features a 125 mm diameter and is compatible with X-LOCK systems for quick and secure disc changes. This supporting disc is ideal for grinding and cutting tasks, enhancing efficiency and precision in various workshop applications.
Type Backing pad
Disc Diameter 125mm
Pad Diameter 121mm
Height 22mm
Length 172mm
Material Plastic
Product colour Black
Quantity per pack 1 pc(s)
Rotational speed (max) 12250 RPM
Weight 0.101kg

Reviews

Be the first to submit a review

Trustpilot