Bosch 2608601713 X-LOCK Hard Supporting Disc 115mm for Rough Grinding

MPN
2608601713
Brand
Bosch
EAN-13
3165140938495
Order Code
01-8878
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch 2608601713 is a supporting disc for power tools, compatible with the X-LOCK system. Ideal for hard surfaces, it measures 115 mm in diameter and is suitable for grinding applications. This accessory enhances efficiency and ease of use in various power tool tasks.
Type Backing pad
Disc Diameter 115mm
Pad Diameter 112mm
Height 21mm
Length 159mm
Material Plastic
Product colour Black
Quantity per pack 1 pc(s)
Rotational speed (max) 13300 RPM
Weight 0.05kg

Reviews

Be the first to submit a review

Trustpilot