Bosch 2608601513 Cutting Disc 150mm INOX Aluminium Oxide EN12413 Safety

MPN
2608601513
Brand
Bosch
EAN-13
3165140826594
Order Code
01-8871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Bosch offers a cutting disc (straight) with a 150 mm diameter, ideal for cutting through INOX materials. The Bosch 2608601513 is designed for efficient and precise cutting applications. This durable and high-quality disc is suitable for professional and industrial use, providing reliability in tough conditions.
Type Cutting Discs
Diameter 150mm
Bore Size 22.23mm
Material Suitability INOX
Misc Attribute #####gerade
Thickness 21916

Reviews

Be the first to submit a review

Trustpilot