Bosch 2608601416 Dry drill bit segments 4 pcs suitable for drilling tasks

MPN
2608601416
Brand
Bosch
EAN-13
3165140811194
Order Code
13-7568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £56.78 £51.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch 2608601416, also known as Bosch Accessories 2608601416, is a set of four dry drill bit segments designed for precise drilling applications. These segments are constructed with high-quality materials to ensure durability and optimal performance in demanding conditions. Each segment is engineered for compatibility with a range of drilling equipment, providing reliable solutions for construction, masonry, and renovation projects. These drill bit segments are ideal for use in environments where water cooling is not feasible, effectively delivering efficiency in concrete and other resilient substrates. The durable construction and precise engineering make them a valuable component for professionals seeking consistent and high-performance results.
Type Dry drill bit segments
Coating Diamond
Holding system Other
Nominal Size 62mm
Product Type Dry drill bit segments
Size holding system 1 1/4inch
Thread Type UNC

Reviews

Be the first to submit a review

Trustpilot