Bosch 2608601415 Drill Bits Set Dry drill segments 3 pcs

MPN
2608601415
Brand
Bosch
EAN-13
3165140811187
Order Code
13-7567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £47.30 £42.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch 2608601415 presents a set of three premium dry drill segments specifically designed to facilitate efficient and precise drilling applications. The drill bits, also referenced as Bosch Accessories 2608601415 or 3375881, are crafted to meet the high standards required in industrial settings. These segments are optimised for drilling in hard materials such as concrete, stone, and masonry, ensuring superior performance and durability under demanding conditions. Ideal for use in construction and civil engineering projects, these drill bits contribute to the accurate and consistent creation of holes necessary for structural reinforcements and installations. The Bosch 2608601415 provides engineers and technicians with reliable tools that align with professional requirements for quality and precision.
Type Dry drill bit segments
Coating Diamond
Holding system Other
Nominal Size 52mm
Product Type Dry drill bit segments
Size holding system 1 1/4inch
Thread Type UNC

Reviews

Be the first to submit a review

Trustpilot