Bosch 2608600549 Cutting Disc 125mm INOX 1piece For Precise Metal Cuts

Image Representative of Range

Bosch 2608600549 Cutting Disc 125mm INOX 1piece For Precise Metal Cuts

MPN
2608600549
Brand
Bosch
EAN-13
3165140219624
Order Code
11-5150
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.41
10+ £1.33
50+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

Bosch Accessories' cutting disc, model 2608600549, features a 125 mm diameter designed for effective performance. It is specifically engineered for use on INOX, providing precise and reliable cuts. This disc is ideal for applications involving stainless steel and other metals.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Centre type Depressed centre
Colour Black
Material Suitability INOX
Misc Attribute #####gerade
Rack size 483 mm (19")
Suitable for materials Metal, Stainless steel
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot