Bosch 2608600096 Expert Inox Cut-off Wheel 230mm for Angle Grinders

MPN
2608600096
Brand
Bosch
EAN-13
3165140070928
Order Code
01-8832
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.85
10+ £2.65
50+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The Bosch AS 46 T Inox BF 2608600096 is a straight cutting disc, ideal for precise cutting of steel and stainless steel materials. Manufactured by Bosch, this 230 mm disc is robust and efficient for both professional and industrial use. Its key features include durability and compatibility with angle grinders, making it suitable for construction and metalworking applications.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Misc Attribute #####gerade
Rotational speed (max.) 6650 U/min
Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot