Bosch 2608594301 Professor HS Hole Saw Set 68mm Keyless Upgrade

MPN
2608594301
Brand
Bosch
EAN-13
3165140985291
Order Code
01-8808
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch hole saw set is a drill attachment offering high-quality cutting for various materials. Its robust design ensures durability and precise performance for professional and DIY applications. Ideal for creating clean and accurate holes, the set is suitable for use in wood, metal, and plastic projects.
Type Hole saw set
Diameter 5.1cm
Material Cobalt steel
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Suitable For Drill
Weight 380g

Reviews

Be the first to submit a review

Trustpilot