Bosch 2608594264 Hole Opener Attachment 8.7mm One-Click Keyless System

MPN
2608594264
Brand
Bosch
EAN-13
3165140950336
Order Code
01-8802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/10/2026

Bosch' Hole opener attachment, model 2608594264, is an 8.70 mm drill attachment designed for precision drilling tasks. This single-piece tool is ideal for creating clean, precise holes in various materials. It is commonly used in construction and woodworking projects for efficient and accurate hole-making.
Type Hole opener attachment
Diameter 8.70mm
Colour Multicolour
Number of products included 1 pc(s)
Size (imperial) 9.65 mm (0.38)

Reviews

Be the first to submit a review

Trustpilot