Bosch 2608594254 Centre Drill Bit 7.15mm Dia 85mm Length Durable

MPN
2608594254
Brand
Bosch
EAN-13
3165140950237
Order Code
01-8796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.37 £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Bosch 2608594254 Centre drill bit is a precision drill attachment designed for accurate drilling. It is suitable for creating pilot holes, ensuring stability when working with larger drill bits. Ideal for both wood and metal applications, this single unit enhances the performance of your drill by improving accuracy and reducing bit drift.
Type Pilot drill bit
Diameter 7.15mm
Overall Length 85mm
Material Suitability Metal, Non-ferrous metal, Plastic, Stainless steel, Wood
Shank shape Hex shank

Reviews

Be the first to submit a review

Trustpilot