Bosch 2608594253 Power Change Hole Opener Attachment Keyless 8.7mm

MPN
2608594253
Brand
Bosch
EAN-13
3165140950220
Order Code
01-8795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/10/2026

Bosch manufactures the hole opener attachment, which is designed as a 1-piece drill attachment for expanding holes efficiently. This practical tool is essential for tasks requiring precise hole enlargement in various materials. Typical applications include construction, woodworking, and renovation projects where accuracy and quality are paramount.
Type Hole opener attachment
Drill bit diameter 7.15mm
Drill bit material Ground High-Speed Steel (HSS-G)
Length 85mm
Proper use Drill, Rotary hammer
Shank Ø 8.7mm
Shank shape Hex shank

Reviews

Be the first to submit a review

Trustpilot