Bosch 2608594250 BIM Progressor Hole Saw 177mm Durable Bi-Metal Design

MPN
2608594250
Brand
Bosch
EAN-13
3165140950190
Order Code
01-8793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £45.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch offers the 2608594250 hole saw, a durable drill attachment with a diameter of 177 mm designed for precision cutting. Ideal for wood and drywall applications, this hole saw ensures clean and efficient cuts. It is a reliable tool for both professionals and DIY enthusiasts.
Type Hole saw
Diameter 177mm
Material HSSE-Co 8
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Suitable For Drill
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot