Bosch 2608594203 BIM Progressor Hole Saw 25mm Durable Fast Cutting

MPN
2608594203
Brand
Bosch
EAN-13
3165140949729
Order Code
01-8789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch 2608594203 is a hole saw drill attachment designed for precision cutting. This high-quality tool is ideal for creating clean, circular holes in various materials such as wood and metal. It is typically used in construction and DIY projects where accurate hole cutting is required.
Type Hole saw
Diameter 2.5cm
Material HSSE-Co 8
Number of hole saws 1 pc(s)
Package Type Blister
Product colour Black, Red, White
Suitable For Drill
Teeth material Bimetal
Working Length 4.4cm

Reviews

Be the first to submit a review

Trustpilot