Bosch 2608594191 Bim Progressor Hole Saw Set 9-Piece Cobalt Durable

Order Code:

01-8785

Brand: Bosch MPN: 2608594191 EAN-13: 3165140949606
  • Country of Origin: China
  • View All

Discontinued


Bosch has designed the Accessories BiM Progressor 2608594191 as a durable hole saw set incorporating cobalt for enhanced cutting performance. This 9-piece set is ideal for drill attachments and is suitable for various materials, making it perfect for construction and DIY projects. Each piece is crafted for precision and long-lasting use.
Type Hole saw set
Material cobalt
Adapter included Yes
Carrying case Yes
Hole saw set sizes 19,25,30,35,40,68 mm
Number of adapters included 1 pc(s)
Number of hole saw arbors 2 pc(s)
Number of hole saws 6 pc(s)
Number of Pieces 9 pc(s)
Product colour Red, White
Rack size 483 mm (19")
Suitable For Drill
Suitable for materials Drywall, Metal, Non-ferrous metal, Pipe, Plastic, Softwood, Wood
Tool Holder Hex shank
Working length 4.4cm

Trustpilot