Bosch 2608594189 Progressor Hole Saw Set 9-Piece Bim 8% Cobalt Alloy

Order Code:

01-8783

Brand: Bosch MPN: 2608594189 EAN-13: 3165140949583
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £114.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Bosch BiM Progressor 2608594189 is a versatile 9-piece hole saw set made with cobalt. It's designed for precision drilling applications on various materials, offering enhanced durability and cutting efficiency. Common uses include creating clean, precise holes in wood, metal, and plastics.
Type Hole saw set
Material cobalt
Carrying case Yes
Hole saw set sizes 20,25,32,38,51,64 mm
Number of hole saws 9 pc(s)
Product colour Black, Red, White
Suitable For Drill
Suitable for materials Metal, Non-ferrous metal, Pipe, Plasterboard, Plastic, Wood
Teeth material Cobalt Alloy High-Speed Steel (HSS-Co)
Tool Holder Hex shank
Working Length 4.4cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot