Bosch 2608594188 Bim Progressor Hole Saw Set Cobalt 9-Piece 75mm Depth

MPN
2608594188
Brand
Bosch
EAN-13
3165140949576
Order Code
01-8782
Country of Origin
China
  • Quickly find another product in this range by Hole saw set sizes:

    19,25,38,44,68,83mm 22,29,35,44,51,65mm
View Full Product Range (2)

Discontinued


The Bosch BiM Progressor 2608594188 is a durable hole saw set featuring cobalt construction for enhanced cutting performance. This 9-piece set is ideal for drilling through a variety of materials, including wood and metal, making it suitable for professional and DIY applications. Its progressive tooth design ensures fast, precise cuts and increased drilling efficiency.
Type Hole saw set
Material cobalt
Carrying case Yes
Hole saw set sizes 22,29,35,44,51,65mm
Number of hole saws 9 pc(s)
Product colour Black, Red, White
Suitable For Drill
Suitable for materials Metal, Non-ferrous metal, Pipe, Plasterboard, Plastic, Wood
Teeth material Cobalt Alloy High-Speed Steel (HSS-Co)
Tool Holder Hex shank
Working Length 4.4cm

Trustpilot