Bosch 2608587343 Diamond Dry Core Cutter 127x150mm G 1/2in

MPN
2608587343
Brand
Bosch
EAN-13
3165140624060
Order Code
61-1901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £73.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Bosch Diamond dry core cutter G 1/2in., 127 x 150mm with 6 x 7mm cutting segments.


  • Drill hole diameter: 127mm
  • Drill type: Dry drill bit
  • Material (drill bit): diamond-tipped
  • Material suitability: Stone/Masonry
  • Working length: 150mm
  • Manufacturer's part no.: 2608587343
Type Dry drill bit
Diameter 127
Material Diamond
Arbor Included No

Reviews

Be the first to submit a review

Trustpilot