Bosch 2608587329 Diamond Dry Core Cutter 117x150mm G 1/2in

MPN
2608587329
Brand
Bosch
EAN-13
3165140623926
Order Code
61-1884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £179.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch Diamond dry core cutter G 1/2in., 117 x 150mm with 6 x 7mm cutting segments.


  • Drill hole diameter: 117mm
  • Drill type: Dry drill bit
  • Material (drill bit): diamond-tipped
  • Material suitability: Stone/Masonry
  • Working length: 150mm
  • Manufacturer's part no.: 2608587329
Type Dry drill bit
Diameter 117
Material Diamond
Arbor Included No
Drill hole diameter 117mm

Reviews

Be the first to submit a review

Trustpilot