Christmas Opening Hours and Delivery Dates here

Bosch 2608587155 Dry Diamond Drill 6mm Straight Shank

Order Code:

60-5817

Brand: Bosch MPN: 2608587155 EAN-13: 3165140587686
  • Country of Origin: South Korea
  • View All

Discontinued


This Dry Diamond Bit from Bosch has a 6mm straight shank.

Diamond dry drill bits Best for Ceramic 6 x 35 mm.


  • Type: Diamond dry drill bits
  • Drill hole diameter: 6mm
  • Material (drill bit): Diamond-tipped
  • Material suitability: Stone/ tiles
  • Working length: 35mm
  • Manufacturer's part no.: 2608587155
Type Diamond drill
Diameter 6mm²

Trustpilot