Bosch 2608587014 Twist Drill Set HSS-CO DIN 338 Straight Shank 1 to 10mm 19-pcs

MPN
2608587014
Brand
Bosch
EAN-13
3165140689786
Order Code
60-5803
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

These HSS-CO Twist Drill Sets from Bosch comply with DIN 338 and have straight shanks.

19-piece ProBox metal drill bit set HSS-Co, DIN 338 (cobalt alloy) 1-10 mm.


  • Type: Metal twist drill bit set
  • DIN standard: DIN 338
  • Drill hole diameter: 1/1.5/2/2.5/3/3.5/4/4.5/5/5.5/6/6.5/7/7.5/8/8.5/9/9.5/10
  • Material (drill bit): HSS cobalt
  • Material suitability: Metal/ non-ferrous metal/ PVC/ stainless steel
  • Tool holder: Cylinder shank
  • Drill features: Metal case
  • Manufacturer's part no.: 2608587014
Type Drill bit set
Number of Pieces 19 pc(s)
ASIN B009CGDSYI
Drill bit material High-Speed Steel (HSS)
Maximum Size 10mm
Minimum Size 1mm
Package depth 400mm
Package height 250mm
Package weight 450g
Package width 450mm
Proper use Drill

Reviews

Be the first to submit a review

Trustpilot