Bosch 2608585872 Twist Drill HSS-CO DIN 338 Straight Shank 1 x 34mm 10-pcs

Image Representative of Range

Bosch 2608585872 Twist Drill HSS-CO DIN 338 Straight Shank 1 x 34mm 10-pcs

MPN
2608585872
Brand
Bosch
EAN-13
3165140521079
Order Code
61-0168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £17.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

These HSS-CO Twist Drills from Bosch comply with DIN 338 and have straight shanks.

Metal drill bits HSS-Co Standard line, DIN 338 1 x 12 x 34 mm, Pack of 10.


  • Type: Metal twist drill bit
  • DIN standard: DIN 338
  • Drill hole diameter: 1mm
  • Material (drill bit): HSS cobalt
  • Material suitability: Metal/ non-ferrous metal/ PVC/ stainless steel
  • Shank diameter: 1mm
  • Tensile strength (max.): 1000 N/mm²
  • Tool holder: Cylinder shank
  • Working length: 12mm
  • Total length: 34mm
  • Manufacturer's part no.: 2608585872
Type Metal twist drill bit
Diameter 1mm
Cutting Length 12mm
Overall Length 34mm

Reviews

Be the first to submit a review

Trustpilot