Bosch 2608585471 Twist Drill HSS-G DIN 338 Straight Shank 1.6 x 43mm 10-pcs

MPN
2608585471
Brand
Bosch
EAN-13
3165140474764
Order Code
61-0056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

These HSS-G Twist Drills from Bosch comply with DIN 338 and have straight shanks.

Metal drill bits HSS-G Standard line, DIN 338 1.6 x 20 x 43 mm, Pack of 10.


  • Type: Metal twist drill bit
  • DIN standard: DIN 338
  • Drill hole diameter: 1.6mm
  • Material (drill bit): HSS polished
  • Material suitability: Metal/ non-ferrous metal/ PVC
  • Shank diameter: 1.6mm
  • Tensile strength (max.): 900 N/mm²
  • Tool holder: Cylinder shank
  • Working length: 20mm
  • Total length: 43mm
  • Manufacturer's part no.: 2608585471
Type Metal twist drill bit
Diameter 1.6mm
Cutting Length 20mm
Overall Length 43mm

Reviews

Be the first to submit a review

Trustpilot