Bosch 2608585468 Twist Drill HSS-G DIN 338 Straight Shank 1.2 x 38mm 10-pcs

MPN
2608585468
Brand
Bosch
EAN-13
3165140474733
Order Code
61-0053
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

These HSS-G Twist Drills from Bosch comply with DIN 338 and have straight shanks.

Metal drill bits HSS-G Standard line, DIN 338 1.2 x 16 x 38 mm, Pack of 10.


  • Type: Metal twist drill bit
  • DIN standard: DIN 338
  • Drill hole diameter: 1.2mm
  • Material (drill bit): HSS polished
  • Material suitability: Metal/ non-ferrous metal/ PVC
  • Shank diameter: 1.2mm
  • Tensile strength (max.): 900 N/mm²
  • Tool holder: Cylinder shank
  • Working length: 16mm
  • Total length: 38mm
  • Manufacturer's part no.: 2608585468
Type Metal twist drill bit
Diameter 1.2mm
Cutting Length 16mm
Overall Length 38mm

Reviews

Be the first to submit a review

Trustpilot