Bosch 2608584849 Hole Saw HSS-BiM 59mm Vario-tooth for Standard Arbors

MPN
2608584849
Brand
Bosch
EAN-13
3165140429627
Order Code
60-5777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £20.40 £17.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

Bosch HSS bi-metal holesaw for standard adaptors, 59mm, 2 5/16in. Arbors are supplied separately.


  • Drill hole diameter: 59mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Metal/Non-ferrous metal/Stainless steel/Wood/PVC
  • Working length: 44mm
Type Single
Diameter 59
Material HSS
Arbor Included No
Drill hole diameter 59mm
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Suitable For Drill
Weight 159g

Reviews

Be the first to submit a review

Trustpilot