Bosch 2608584113 Hole Saw HSS-BiM 41mm Long-life for Standard Arbors

MPN
2608584113
Brand
Bosch
EAN-13
3165140087537
Order Code
61-1748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/11/2026

Bosch HSS bi-metal holesaw for standard adaptors, 41mm, 1 5/8in. Arbors are supplied separately.


  • Drill hole diameter: 41mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Wood/Metal/Non-ferrous metal/PVC/Stainless steel
  • Working length: 44mm
  • Manufacturer's part no.: 2608584113
Type Single
Diameter 41
Material HSS
Arbor Included No
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Suitable For Drill
Weight 90.7g

Reviews

Be the first to submit a review

Trustpilot