Bosch 2608584110 Hole Saw HSS-BiM 35mm Long-life for Standard Arbors

MPN
2608584110
Brand
Bosch
EAN-13
3165140087506
Order Code
61-1745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Bosch HSS bi-metal holesaw for standard adaptors, 35mm, 1 3/8in. Arbors are supplied separately.


  • Drill hole diameter: 35mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Wood/Metal/Non-ferrous metal/PVC/Stainless steel
  • Working length: 44mm
  • Manufacturer's part no.: 2608584110
Type Single
Diameter 35
Material HSS
Arbor Included No
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Suitable For Drill
Weight 99.8g

Reviews

Be the first to submit a review

Trustpilot