Bosch 2608584102 Hole Saw HSS-BiM 20mm Long-life for Standard Arbors

MPN
2608584102
Brand
Bosch
EAN-13
3165140087421
Order Code
61-1737
Country of Origin
China

No longer stocked


Bosch HSS bi-metal holesaw for standard adaptors, 20mm, 25/32in. Arbors are supplied separately.


  • Drill hole diameter: 20mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Wood/Metal/Non-ferrous metal/PVC/Stainless steel
  • Working length: 44mm
  • Manufacturer's part no.: 2608584102
Type Hole saw
Diameter 20
Material HSS
Arbor Included No

Trustpilot