Bosch 2608577313 Twist Drill HSS-R DIN 338 Reduced Straight Shank 18 x 191mm

MPN
2608577313
Brand
Bosch
EAN-13
3165140908221
Order Code
60-5920
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

These HSS Twist Drills from Bosch comply with DIN 338 and have reduced straight shanks.

Metal drill bits HSS-R, DIN 338, with reduced shank 18 x 130 x 191 mm, d 12 mm.


  • Type: Metal twist drill bit
  • DIN standard: DIN 338
  • Drill hole diameter: 18mm
  • Material (drill bit): HSS rolled
  • Material suitability: Metal/ non-ferrous metal/ PVC
  • Shank diameter: 12mm
  • Tool holder: Cylinder shank
  • Working length: 130mm
  • Total length: 191mm
  • Manufacturer's part no.: 2608596659
Type Twist drill bit
Diameter 1.8cm
Cutting Length 13cm
Overall Length 191mm
Material High-Speed Steel (HSS)
Material Suitability Steel, Cast iron
Pack Qty 1
Shank Diameter 1.2cm
Shank shape Cylindrical shank

Reviews

Be the first to submit a review

Trustpilot