Bosch 2608577198 Twist Drill HSS-R DIN 338 Rolled Straight Shank 3 x 61mm 10-pcs

MPN
2608577198
Brand
Bosch
EAN-13
3165140907071
Order Code
60-9508
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

These HSS Twist Drills from Bosch comply with DIN 338 and have rolled straight shanks.

Metal drill bits HSS-R, DIN 338 3 x 33 x 61 mm, Pack of 10.


  • Type: Metal twist drill bit
  • DIN standard: DIN 338
  • Drill hole diameter: 3mm
  • Material (drill bit): HSS rolled
  • Material suitability: Metal/ non-ferrous metal/ PVC
  • Shank diameter: 3mm
  • Tensile strength (max.): 900 N/mm²
  • Tool holder: Cylinder shank
  • Working length: 33mm
  • Total length: 61mm
  • Manufacturer's part no.: 2607018408
Diameter 3mm
Cutting Length 33mm
Overall Length 61mm

Reviews

Be the first to submit a review

Trustpilot