Bosch 2608577168 PointTeQ Metal Twist Drill Bit 6.5mm Quick Drilling

MPN
2608577168
Brand
Bosch
EAN-13
3165140906777
Order Code
01-8722
Country of Origin
China

Discontinued


The Bosch 2608577168 is a metal twist drill bit designed for precise drilling in steel and sheet metal. This 6.5 mm bit is robust and ideal for machining tasks, providing accurate and clean holes. It is typically used in construction and manufacturing applications.
Type Twist drill bit
Diameter 6.5mm
Cutting Length 6.3cm
Material High-Speed Steel (HSS)
Material Suitability Steel, Cast iron
Pack Qty 1
Shank Diameter 6.5mm
Shank shape Cylindrical shank

Trustpilot