Bosch 2608577149 Metal Twist Drill Bit 6.80mm 109mm Length 1 Piece

MPN
2608577149
Brand
Bosch
EAN-13
3165140883603
Order Code
01-8706
Country of Origin
Germany

Discontinued


The Bosch 2608577149 is a metal twist drill bit designed for efficient drilling in steel and sheet metal. It has a diameter of 6.80 mm and a total length of 109 mm, making it suitable for precise machining tasks. This versatile bit is ideal for use in SDS plus drill machines and can be relied upon for various metalworking applications.
Type Metal twist drill bit
Diameter 6.35mm
Cutting Length 69mm
Overall Length 109mm

Trustpilot