Bosch 2608577128 Metal Twist Drill Bit 7.50mm 109mm length Impact Control

MPN
2608577128
Brand
Bosch
EAN-13
3165140872157
Order Code
01-8697
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch manufactures the 2608577128 metal twist drill bit with a diameter of 7.50 mm and total length of 109 mm. This steel drill bit is suitable for machining tasks, particularly in drilling into sheet metal. It is designed for use with SDS plus drilling systems, providing efficient and precise results.
Type Twist drill bit
Diameter 7.5mm
Cutting Length 6.9cm
Overall Length 109mm
Material High-Speed Steel (HSS)
Material Suitability Cast iron, Steel
Pack Qty 1
Shank Diameter 6.35mm
Shank shape Hex shank

Reviews

Be the first to submit a review

Trustpilot