Bosch 2608577064 Impact Control Metal Twist Drill Bit 11mm x 142mm

MPN
2608577064
Brand
Bosch
EAN-13
3165140858922
Order Code
01-8695
Country of Origin
Germany

Discontinued


The Bosch metal twist drill bit, model 2608577064, is designed for precision drilling with an 11 mm diameter and a total length of 142 mm. It conforms to DIN 338 standards, making it suitable for drilling into metal, steel, and sheet metal. Typical applications include general machining tasks that require durable and efficient drilling performance.
Type Twist drill bit
Diameter 1.1cm
Cutting Length 9.4cm
Overall Length 142mm
DIN Standard DIN 338
Material High-Speed Steel (HSS)
Material Suitability Cast iron, Steel
Pack Qty 1
Shank Diameter 6.35mm
Shank shape Hex shank

Trustpilot