Bosch 2608577062 HSS Twist Drill Bit 9mm 1piece Hex Shaft Impact Control

MPN
2608577062
Brand
Bosch
EAN-13
3165140858908
Order Code
01-8693
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bosch Metal twist drill bit, model 2608577062, is designed for drilling through metal, including steel and sheet metal. It features a 9 mm diameter and a total length of 125 mm, making it suitable for a variety of machining applications. This high-quality drill bit is ideal for precision metalworking tasks.
Type Twist drill bit
Diameter 9mm
Cutting Length 8.1cm
Overall Length 125mm
Material High-Speed Steel (HSS)
Material Suitability Cast iron, Steel
Pack Qty 1
Shank Diameter 6.35mm
Shank shape Hex shank

Reviews

Be the first to submit a review

Trustpilot