Bosch 2608577060 Metal Twist Drill Bit 7mm for Impact Drills 109mm Long

MPN
2608577060
Brand
Bosch
EAN-13
3165140858885
Order Code
01-8691
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Bosch offers the Metal Twist Drill Bit 2608577060, which features a 7 mm diameter and a total length of 109 mm. This steel drill bit is ideal for machining applications, especially in drilling sheet metal. The precision-crafted bit ensures efficient and accurate performance for professional and DIY tasks.
Type Twist drill bit
Diameter 7mm
Cutting Length 6.9cm
Overall Length 109mm
Material High-Speed Steel (HSS)
Material Suitability Cast iron, Steel
Pack Qty 1
Shank Diameter 6.35mm
Shank shape Hex shank

Reviews

Be the first to submit a review

Trustpilot