Bosch 2608577055 HSS Twist Drill Bit 4.50mm for Metal 87mm Length 1piece

MPN
2608577055
Brand
Bosch
EAN-13
3165140858830
Order Code
01-8686
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Bosch 2608577055 is a metal twist drill bit designed for precision drilling in metal. With a diameter of 4.50 mm and a total length of 87 mm, it is ideal for machining tasks involving steel or sheet metal. This drill bit is suitable for use in various machining applications, ensuring efficient and accurate results.
Type Twist drill bit
Diameter 4.5mm
Cutting Length 4.7cm
Overall Length 87mm
Material High-Speed Steel (HSS)
Material Suitability Cast iron, Steel
Pack Qty 1
Shank Diameter 6.35mm
Shank shape Hex shank

Reviews

Be the first to submit a review

Trustpilot