Bosch 2608577049 HSS Metal Drill Bit 3.20mm Impact Control 75mm Length

MPN
2608577049
Brand
Bosch
EAN-13
3165140858762
Order Code
01-8682
Country of Origin
Vietnam

Discontinued


Bosch offers the 2608577049 metal twist drill bit, which measures 3.20 mm in diameter and has a total length of 75 mm. This DIN 338 compliant bit is designed for precise machining tasks, ideal for drilling through steel and sheet metal. Its robust construction makes it suitable for professional use in various industrial applications.
Type Twist drill bit
Diameter 3.2mm
Cutting Length 3.6cm
Overall Length 75mm
DIN Standard DIN 338
Material High-Speed Steel (HSS)
Material Suitability Cast iron, Steel
Pack Qty 1
Shank Diameter 6.35mm
Shank shape Hex shank

Trustpilot