Bosch 2608577047 Metal Twist Drill Bit 2.5mm 69mm Length Impact Control

MPN
2608577047
Brand
Bosch
EAN-13
3165140858755
Order Code
01-8680
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Bosch 2608577047 is a 2.50 mm metal twist drill bit with a total length of 69 mm, adhering to DIN 338 standards. This high-quality steel drill bit is ideal for machining tasks on sheet metal and various metal surfaces. Its precision and durability make it a popular choice for professional and DIY applications.
Type Metal twist drill bit
Diameter 6.35mm
Cutting Length 30mm
Overall Length 69mm
DIN Standard DIN 338

Reviews

Be the first to submit a review

Trustpilot