Bosch 2608577045 Impact Control Metal Twist Drill Bit 2mm 60mm Length

MPN
2608577045
Brand
Bosch
EAN-13
3165140858731
Order Code
01-8679
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Bosch 2608577045 is a metal twist drill bit with a diameter of 2 mm and a total length of 60 mm, designed according to DIN 338 standards. This high-quality steel bit is ideal for drilling into sheet metal and light steel applications, ensuring precision and durability. Its design makes it suitable for use in various machining tasks where accuracy and performance are crucial.
Type Metal twist drill bit
Diameter 6.35mm
Cutting Length 24mm
Overall Length 60mm
DIN Standard DIN 338

Reviews

Be the first to submit a review

Trustpilot