Bosch 2608577013 Forstner Bit 30mm Hardened Steel High Precision

MPN
2608577013
Brand
Bosch
EAN-13
3165140858038
Order Code
01-8672
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The Bosch 2608577013 Forstner bit is a high-precision drill bit designed for creating clean and accurate 30 mm holes in wood. It is ideal for hinge hole drilling applications in cabinetry and furniture making. Known for its sharp cutting edges and efficient performance, this Forstner bit ensures minimal splintering and smooth finishes.
Type Forstner bit
Diameter 30mm
Length 90mm
DIN compliance 7483g
Drill bit diameter 3cm
Drill bit type Forstner drill bit
Number of drill bits 1 pc(s)
Package Type Hanging box
Product colour Black
Proper use Drill
Shank Diameter 8mm
Shank Ø 8mm
Shank shape Cylindrical shank
Suitable for materials Hardwood, Softwood

Reviews

Be the first to submit a review

Trustpilot