Bosch 2608577012 Forstner Bit 28mm Precision Drill Bit For Wood

MPN
2608577012
Brand
Bosch
EAN-13
3165140858021
Order Code
01-8671
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £16.31 £14.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

Bosch manufactures the Forstner drill bit model 2608577012 with a 28 mm diameter, ideal for precise flat-bottomed holes. Its sharp edges allow for clean cuts, making it suitable for woodworking projects and hinge hole drilling. This single piece tool is designed for efficient and accurate wood penetration.
Type Forstner bit
Diameter 28mm
Length 90mm
DIN compliance 7483g
Drill bit diameter 2.8cm
Drill bit type Forstner drill bit
Number of drill bits 1 pc(s)
Package Type Hanging box
Product colour Black
Proper use Drill
Rack size 483 mm (19")
Shank Diameter 8mm
Shank Ø 8mm
Shank shape Cylindrical shank
Suitable for materials Hardwood, Softwood

Reviews

Be the first to submit a review

Trustpilot