Bosch 2608577011 Forstner Bit 27mm: Precision High Speed Durable

MPN
2608577011
Brand
Bosch
EAN-13
3165140858014
Order Code
01-8670
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £15.29 £13.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

Bosch' Forstner bit, model 2608577011, is a 27 mm drill bit designed for precise woodworking applications. It is typically used for creating clean and accurate hinge holes. This tool is essential for craftspeople requiring smooth, flat-bottomed holes in wood.
Type Forstner bit
Diameter 27mm
Length 90mm
DIN compliance 7483g
Drill bit diameter 2.7cm
Drill bit type Forstner drill bit
Number of drill bits 1 pc(s)
Package Type Hanging box
Product colour Black
Proper use Drill
Shank Diameter 8mm
Shank Ø 8mm
Shank shape Cylindrical shank
Suitable for materials Hardwood, Softwood

Reviews

Be the first to submit a review

Trustpilot