Bosch 2608577006 Forstner Bit 20mm Precision Drilling Hard/Soft Wood

MPN
2608577006
Brand
Bosch
EAN-13
3165140857963
Order Code
01-8666
Country of Origin
Austria

Discontinued


The Bosch 2608577006 is a Forstner bit designed for precise drilling applications. It features a 20 mm diameter, ideal for creating flat-bottomed holes in wood. Typically used for hinge installations, the bit ensures clean and accurate cuts without splintering.
Type Forstner bit
Diameter 20mm
Length 90mm
DIN compliance 7483g
Drill bit diameter 2cm
Drill bit type Forstner drill bit
Number of drill bits 1 pc(s)
Package Type Hanging box
Product colour Black
Proper use Drill
Shank Diameter 8mm
Shank Ø 8mm
Shank shape Cylindrical shank
Suitable for materials Hardwood, Softwood

Trustpilot