Bosch 2608577005 Forstner Bit 18mm 90mm Length Tooth Edge Hard/Soft Wood

MPN
2608577005
Brand
Bosch
EAN-13
3165140857956
Order Code
01-8665
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

Bosch manufactures the Forstner bit 2608577005, which has an 18 mm diameter. This drill bit is designed for precise drilling of hinge holes and other woodworking applications, providing clean and accurate cuts. It is typically used for creating flat-bottomed holes in wood and is suitable for joinery tasks.
Type Forstner bit
Diameter 18mm
Length 90mm
DIN compliance 7483g
Drill bit diameter 1.8cm
Drill bit type Forstner drill bit
Number of drill bits 1 pc(s)
Package Type Hanging box
Product colour Black
Proper use Drill
Shank Diameter 8mm
Shank Ø 8mm
Shank shape Cylindrical shank
Suitable for materials Hardwood, Softwood

Reviews

Be the first to submit a review

Trustpilot