Bosch 2608550064 Core Cutter 68x60mm With Centre Drill SDS-Plus

MPN
2608550064
Brand
Bosch
EAN-13
3165140046206
Order Code
60-5620
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £137.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch 3-piece core cutter set, SDS-plus 68 x 60mm with pilot drill bit.


  • Drill hole diameter: 68mm
  • Drill type: Core drill
  • Material (drill bit): Carbide metal
  • Material suitability: Concrete/Masonry/Stone
  • Tool holder: SDS-Plus
  • Working length: 60mm
  • Length: 75mm
Type Hollow drill bit
Diameter 68
Material Metal
Arbor Included Yes
Drill hole diameter 68mm

Reviews

Be the first to submit a review

Trustpilot