Bosch 2608002005 Gluey Hot Melt Sticks Colour Mix 70 pieces 7mmx20mm

MPN
2608002005
Brand
Bosch
EAN-13
3165140941280
Order Code
01-8581
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.30 £5.03
10+ £4.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch Gluey hot melt glue sticks are vibrant adhesive cartridges available in red, yellow, blue, black, and green colours. Weighing 55 g per set, these 7 mm x 20 mm sticks are compatible with hot glue guns and perfect for crafting, decorating, and small repairs. The 70-piece set ensures long-lasting supply for both hobbyists and professionals.
Type Hot melt glue sticks
Colour Multi-coloured
Dispensing Method Stick
Volume 70 Pieces
Diameter 7mm
Length 20mm
Melting Temperature 150°C
Weight 55g

Reviews

Be the first to submit a review

Trustpilot